




ATF13-08PB-BM03 | |
|---|---|
DigiKey Part Number | 889-ATF13-08PB-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-08PB-BM03 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-08PB-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.917" (23.29mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 Kč | 204,80 Kč |
| 10 | 173,99700 Kč | 1 739,97 Kč |
| 25 | 163,10680 Kč | 4 077,67 Kč |
| 50 | 155,31500 Kč | 7 765,75 Kč |
| 100 | 147,90300 Kč | 14 790,30 Kč |
| 350 | 135,39629 Kč | 47 388,70 Kč |
| 700 | 128,94003 Kč | 90 258,02 Kč |
| 1 050 | 125,30819 Kč | 131 573,60 Kč |
| Unit Price without VAT: | 204,80000 Kč |
|---|---|
| Unit Price with VAT: | 247,80800 Kč |






