
ATBS-241-0605 | |
|---|---|
DigiKey Part Number | 889-ATBS-241-0605-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-241-0605 |
Description | 6 POSITION BACKSHELL, FITS AT04- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 32,13080 Kč | 803,27 Kč |
| 50 | 30,59820 Kč | 1 529,91 Kč |
| 150 | 28,31227 Kč | 4 246,84 Kč |
| 300 | 26,95943 Kč | 8 087,83 Kč |
| 600 | 25,67258 Kč | 15 403,55 Kč |
| 1 050 | 24,67882 Kč | 25 912,76 Kč |
| 2 550 | 23,18191 Kč | 59 113,87 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |






