Connector Backshell For AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBS-231-0305

DigiKey Part Number
889-ATBS-231-0305-ND
Manufacturer
Manufacturer Product Number
ATBS-231-0305
Description
3 POSITION BACKSHELL, FITS AT06-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For AT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
3
For Use With/Related Products
AT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,84100 Kč248,41 Kč
2523,28240 Kč582,06 Kč
5022,16960 Kč1 108,48 Kč
20020,10245 Kč4 020,49 Kč
40019,14178 Kč7 656,71 Kč
60018,60178 Kč11 161,07 Kč
1 00017,94300 Kč17 943,00 Kč
2 60016,77353 Kč43 611,18 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč