
AT62-201-20NKIT | |
|---|---|
DigiKey Part Number | 889-1233-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-20NKIT |
Description | CONN SCK 20-22AWG NCKL CRMP 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-201-20NKIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 233,79200 Kč | 2 337,92 Kč |
| 30 | 216,34933 Kč | 6 490,48 Kč |
| 50 | 208,69080 Kč | 10 434,54 Kč |
| 100 | 198,73140 Kč | 19 873,14 Kč |
| 250 | 186,29592 Kč | 46 573,98 Kč |
| 500 | 177,41378 Kč | 88 706,89 Kč |
| 1 000 | 168,95621 Kč | 168 956,21 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |











