
AT62-201-16NKIT | |
|---|---|
DigiKey Part Number | 889-1229-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-16NKIT |
Description | CONN SCK 16-18AWG NCKL CRMP 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-201-16NKIT Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,30000 Kč | 202,30 Kč |
| 10 | 171,89100 Kč | 1 718,91 Kč |
| 30 | 159,05100 Kč | 4 771,53 Kč |
| 50 | 153,42140 Kč | 7 671,07 Kč |
| 100 | 146,09900 Kč | 14 609,90 Kč |
| 250 | 136,95556 Kč | 34 238,89 Kč |
| 500 | 130,42404 Kč | 65 212,02 Kč |
| 1 000 | 124,20597 Kč | 124 205,97 Kč |
| Unit Price without VAT: | 202,30000 Kč |
|---|---|
| Unit Price with VAT: | 244,78300 Kč |











