Pin Contact Nickel 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-20-0222

DigiKey Part Number
889-AT60-20-0222TR-ND - Tape & Reel (TR)
889-AT60-20-0222CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT60-20-0222
Description
MALE CONTACT, STAMPED, SIZE 20,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT60-20-0222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Nickel
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
105,86000 Kč58,60 Kč
255,48080 Kč137,02 Kč
505,22220 Kč261,11 Kč
1004,96990 Kč496,99 Kč
2504,65912 Kč1 164,78 Kč
5004,43596 Kč2 217,98 Kč
1 0004,22407 Kč4 224,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,83017 Kč15 320,68 Kč
8 0003,64734 Kč29 178,72 Kč
12 0003,54448 Kč42 533,76 Kč
20 0003,41906 Kč68 381,20 Kč
28 0003,33888 Kč93 488,64 Kč
40 0003,25598 Kč130 239,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč