
AT16-15SD-K003 | |
|---|---|
DigiKey Part Number | 889-AT16-15SD-K003-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15SD-K003 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15SD-K003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 195,27420 Kč | 19 527,42 Kč |
| Unit Price without VAT: | 195,27420 Kč |
|---|---|
| Unit Price with VAT: | 236,28178 Kč |









