15 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT16-15SD-EK02

DigiKey Part Number
889-AT16-15SD-EK02-ND
Manufacturer
Manufacturer Product Number
AT16-15SD-EK02
Description
CONN PLUG HSG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT16-15SD-EK02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1288,85000 Kč288,85 Kč
10245,46900 Kč2 454,69 Kč
25230,09440 Kč5 752,36 Kč
50219,11200 Kč10 955,60 Kč
Unit Price without VAT:288,85000 Kč
Unit Price with VAT:349,50850 Kč