
AT16-15SC-EK02 | |
|---|---|
DigiKey Part Number | 889-AT16-15SC-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15SC-EK02 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15SC-EK02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,42000 Kč | 278,42 Kč |
| 10 | 236,68900 Kč | 2 366,89 Kč |
| 25 | 221,85240 Kč | 5 546,31 Kč |
| 50 | 211,26200 Kč | 10 563,10 Kč |
| 100 | 201,18050 Kč | 20 118,05 Kč |
| 300 | 186,18540 Kč | 55 855,62 Kč |
| 500 | 179,60172 Kč | 89 800,86 Kč |
| 1 000 | 171,04034 Kč | 171 040,34 Kč |
| Unit Price without VAT: | 278,42000 Kč |
|---|---|
| Unit Price with VAT: | 336,88820 Kč |










