
AT12P-DC-BK | |
---|---|
DigiKey Part Number | 889-AT12P-DC-BK-ND |
Manufacturer | |
Manufacturer Product Number | AT12P-DC-BK |
Description | 12 POSITION, PROTECTIVE CAP, REC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 11,24800 Kč | 112,48 Kč |
25 | 10,54000 Kč | 263,50 Kč |
50 | 10,03180 Kč | 501,59 Kč |
100 | 9,55260 Kč | 955,26 Kč |
250 | 8,95356 Kč | 2 238,39 Kč |
600 | 8,41637 Kč | 5 049,82 Kč |
1 200 | 8,01434 Kč | 9 617,21 Kč |
3 000 | 7,51255 Kč | 22 537,65 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |