4 Rectangular Connectors - Housings Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Green
AT Series™ Connectors Overview

AT04-4P-GRN

DigiKey Part Number
889-AT04-4P-GRN-ND
Manufacturer
Manufacturer Product Number
AT04-4P-GRN
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-GRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,62000 Kč286,20 Kč
2526,81880 Kč670,47 Kč
5025,53780 Kč1 276,89 Kč
10024,31570 Kč2 431,57 Kč
25022,79292 Kč5 698,23 Kč
60021,42707 Kč12 856,24 Kč
1 20020,40428 Kč24 485,14 Kč
3 00019,12743 Kč57 382,29 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč