


AT04-4P-BRN | |
|---|---|
DigiKey Part Number | 889-AT04-4P-BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-BRN |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-BRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,81880 Kč | 670,47 Kč |
| 50 | 25,53780 Kč | 1 276,89 Kč |
| 100 | 24,31570 Kč | 2 431,57 Kč |
| 250 | 22,79292 Kč | 5 698,23 Kč |
| 600 | 21,42707 Kč | 12 856,24 Kč |
| 1 200 | 20,40428 Kč | 24 485,14 Kč |
| 3 000 | 19,12743 Kč | 57 382,29 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


