


AT04-12PD-PM16 | |
|---|---|
DigiKey Part Number | 889-AT04-12PD-PM16-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-PM16 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-PM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP67, Mounting Flange, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,45000 Kč | 1 264,50 Kč |
| 25 | 118,52120 Kč | 2 963,03 Kč |
| 50 | 112,86420 Kč | 5 643,21 Kč |
| 150 | 104,44267 Kč | 15 666,40 Kč |
| 300 | 99,45983 Kč | 29 837,95 Kč |
| 600 | 94,71498 Kč | 56 828,99 Kč |
| 1 050 | 91,05212 Kč | 95 604,73 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |



