12 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Brown
AT Series™ Connectors Overview

AT04-12PD-L012

DigiKey Part Number
889-3407-ND
Manufacturer
Manufacturer Product Number
AT04-12PD-L012
Description
CONN RCPT HSG 12POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PD-L012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10130,10400 Kč1 301,04 Kč
25121,95640 Kč3 048,91 Kč
50116,13160 Kč5 806,58 Kč
100110,59020 Kč11 059,02 Kč
300102,34287 Kč30 702,86 Kč
50098,72168 Kč49 360,84 Kč
1 00094,01435 Kč94 014,35 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč