


AT04-12PD-BL05 | |
|---|---|
DigiKey Part Number | 889-3413-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-BL05 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-BL05 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,69000 Kč | 138,69 Kč |
| 10 | 117,91700 Kč | 1 179,17 Kč |
| 25 | 110,52600 Kč | 2 763,15 Kč |
| 50 | 105,24520 Kč | 5 262,26 Kč |
| 100 | 100,21900 Kč | 10 021,90 Kč |
| 300 | 92,74510 Kč | 27 823,53 Kč |
| 500 | 89,46384 Kč | 44 731,92 Kč |
| 1 000 | 85,19743 Kč | 85 197,43 Kč |
| 2 500 | 79,87039 Kč | 199 675,98 Kč |
| Unit Price without VAT: | 138,69000 Kč |
|---|---|
| Unit Price with VAT: | 167,81490 Kč |



