AT04-12PA-MMBLK is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 103
Unit Price: 92,07000 Kč
Datasheet
AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT Series
AT Series

AT04-12PA-MMBLK

DigiKey Part Number
AT04-12PA-MMBLK-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-MMBLK
Description
CONN RCPT HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-MMBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,11000 Kč123,11 Kč
10104,65000 Kč1 046,50 Kč
2598,08440 Kč2 452,11 Kč
5093,39760 Kč4 669,88 Kč
22084,12386 Kč18 507,25 Kč
44080,11075 Kč35 248,73 Kč
66077,85276 Kč51 382,82 Kč
1 10075,09935 Kč82 609,29 Kč
2 64070,60597 Kč186 399,76 Kč
Manufacturers Standard Package
Unit Price without VAT:123,11000 Kč
Unit Price with VAT:148,96310 Kč