
ARC24-BT | |
|---|---|
DigiKey Part Number | 889-ARC24-BT-ND |
Manufacturer | |
Manufacturer Product Number | ARC24-BT |
Description | 24 POSITION, BOOT, BLACK (FOR US |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ARC Series |
Datasheet | Datasheet |
EDA/CAD Models | ARC24-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 24 | |
For Use With/Related Products | ARC Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,22200 Kč | 602,22 Kč |
| 25 | 56,45120 Kč | 1 411,28 Kč |
| 50 | 53,75060 Kč | 2 687,53 Kč |
| 160 | 49,51331 Kč | 7 922,13 Kč |
| 320 | 47,15034 Kč | 15 088,11 Kč |
| 640 | 44,90028 Kč | 28 736,18 Kč |
| 1 120 | 43,16271 Kč | 48 342,24 Kč |
| 2 560 | 40,71922 Kč | 104 241,20 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |







