
ARC16-24SDR-P013 | |
|---|---|
DigiKey Part Number | 889-ARC16-24SDR-P013-ND |
Manufacturer | |
Manufacturer Product Number | ARC16-24SDR-P013 |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC16-24SDR-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,82000 Kč | 391,82 Kč |
| 10 | 333,07000 Kč | 3 330,70 Kč |
| 25 | 312,20680 Kč | 7 805,17 Kč |
| 50 | 297,31060 Kč | 14 865,53 Kč |
| 150 | 275,14520 Kč | 41 271,78 Kč |
| 300 | 262,02493 Kč | 78 607,48 Kč |
| 600 | 249,53393 Kč | 149 720,36 Kč |
| Unit Price without VAT: | 391,82000 Kč |
|---|---|
| Unit Price with VAT: | 474,10220 Kč |









