MFR Recommended

AIPXE-5X650A-E017 | |
|---|---|
DigiKey Part Number | 889-AIPXE-5X650A-E017-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-5X650A-E017 |
Description | CLEAR AIPX LARGE ENCLOSURE WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT/DT, ATM/DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-5X650A-E017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | 48 | |
For Use With/Related Products | AT/DT, ATM/DTM Series | |
Features | Vented, Waterproof (Mated, IP67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 876,65333 Kč | 42 079,36 Kč |
| Unit Price without VAT: | 876,65333 Kč |
|---|---|
| Unit Price with VAT: | 1 060,75053 Kč |


