
AIPXE-5X650A-E016 | |
|---|---|
DigiKey Part Number | 889-AIPXE-5X650A-E016-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-5X650A-E016 |
Description | CLEAR AIPX LG ENCLOSURE WITH VEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT Series |
EDA/CAD Models | AIPXE-5X650A-E016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | 48 | |
For Use With/Related Products | AT Series | |
Features | IP67/IP69K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 962,28583 Kč | 46 189,72 Kč |
| Unit Price without VAT: | 962,28583 Kč |
|---|---|
| Unit Price with VAT: | 1 164,36585 Kč |

