AHDP06-24-27SR-WTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDP06-24-27SR-WTA
AHDP06-24-27SR-WTA_2
AHDP06-24-27SR-WTA
AHDP06-24-27SR-WTA

AHDP06-24-27SR-WTA

DigiKey Part Number
889-2535-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-27SR-WTA
Description
CONN PLUG HSG FMALE 27POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-24-27SR-WTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
27 (Radsok)
Shell Size - Insert
24-27
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (23)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,12000 Kč307,12 Kč
10260,91500 Kč2 609,15 Kč
25244,57560 Kč6 114,39 Kč
50232,89720 Kč11 644,86 Kč
100221,78490 Kč22 178,49 Kč
250207,90832 Kč51 977,08 Kč
500197,99504 Kč98 997,52 Kč
1 000188,55853 Kč188 558,53 Kč
Manufacturers Standard Package
Unit Price without VAT:307,12000 Kč
Unit Price with VAT:371,61520 Kč