




AHDP06-24-18SR-WTA | |
|---|---|
DigiKey Part Number | 889-2519-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-18SR-WTA |
Description | CONN PLUG HSG FMALE 18POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-18SR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 18 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (1), 12 (3), 16 (14) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-24-18SN-WTA | Amphenol Sine Systems Corp | 45 | 889-2521-ND | 316,17000 Kč | Parametric Equivalent |
| AHDP06-24-18SR-WTA | Amphenol Sine Systems Corp | 2 | 889-2519-ND | 326,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| 10 | 277,25300 Kč | 2 772,53 Kč |
| 25 | 259,87640 Kč | 6 496,91 Kč |
| 50 | 247,47560 Kč | 12 373,78 Kč |
| 100 | 235,66510 Kč | 23 566,51 Kč |
| 250 | 220,92148 Kč | 55 230,37 Kč |
| 500 | 210,38820 Kč | 105 194,10 Kč |
| 1 000 | 200,35983 Kč | 200 359,83 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |








