AHDP06-18-20PR-SRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 28
Unit Price: 268,39000 Kč
Datasheet
AHDP06-18-20PR-SRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-18-20PR-SRA

DigiKey Part Number
889-AHDP06-18-20PR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP06-18-20PR-SRA
Description
CONN PLG HSG MALE 20POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-18-20PR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
20
Shell Size - Insert
18-20
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (2), 20 (18)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
400162,10500 Kč64 842,00 Kč
Unit Price without VAT:162,10500 Kč
Unit Price with VAT:196,14705 Kč