



AHDP06-18-20PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-20PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-20PN-SRA |
Description | CONN PLG HSG MALE 20POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-20PN-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 18-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (18) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 Kč | 268,39 Kč |
| 10 | 228,07700 Kč | 2 280,77 Kč |
| 25 | 213,79240 Kč | 5 344,81 Kč |
| 50 | 203,58300 Kč | 10 179,15 Kč |
| 100 | 193,86840 Kč | 19 386,84 Kč |
| 250 | 181,73896 Kč | 45 434,74 Kč |
| 500 | 173,07268 Kč | 86 536,34 Kč |
| 1 000 | 164,82255 Kč | 164 822,55 Kč |
| Unit Price without VAT: | 268,39000 Kč |
|---|---|
| Unit Price with VAT: | 324,75190 Kč |





