




AHDP04-24-21SN-WTA | |
|---|---|
DigiKey Part Number | 889-2532-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-21SN-WTA |
Description | CONN RCPT HSG FMALE 21POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-21SN-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,17000 Kč | 282,17 Kč |
| 10 | 239,77600 Kč | 2 397,76 Kč |
| 25 | 224,74720 Kč | 5 618,68 Kč |
| 50 | 214,01920 Kč | 10 700,96 Kč |
| 100 | 203,80830 Kč | 20 380,83 Kč |
| 250 | 191,05640 Kč | 47 764,10 Kč |
| 500 | 181,94630 Kč | 90 973,15 Kč |
| 1 000 | 173,27333 Kč | 173 273,33 Kč |
| Unit Price without VAT: | 282,17000 Kč |
|---|---|
| Unit Price with VAT: | 341,42570 Kč |









