Parametric Equivalent
Parametric Equivalent

AHDP04-24-16PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-16PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-16PN-WTA |
Description | SIZE 24 RECEPTACLE, 16 POSITIONS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-16PN-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 238,64200 Kč | 2 386,42 Kč |
| 25 | 223,69600 Kč | 5 592,40 Kč |
| 50 | 213,01640 Kč | 10 650,82 Kč |
| 100 | 202,84910 Kč | 20 284,91 Kč |
| 250 | 190,15788 Kč | 47 539,47 Kč |
| 500 | 181,09096 Kč | 90 545,48 Kč |
| 1 000 | 172,45867 Kč | 172 458,67 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |












