AHDP04-24-07PN-BRACL22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP04-24-07PN-BRACL22

DigiKey Part Number
889-AHDP04-24-07PN-BRACL22-ND
Manufacturer
Manufacturer Product Number
AHDP04-24-07PN-BRACL22
Description
7 POSITION RECEPTACLE, PIN, SHEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-24-07PN-BRACL22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
24-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (3), 16 (4)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1318,49000 Kč318,49 Kč
10270,66100 Kč2 706,61 Kč
25253,70320 Kč6 342,58 Kč
50241,59080 Kč12 079,54 Kč
100230,06390 Kč23 006,39 Kč
250215,67072 Kč53 917,68 Kč
500205,38864 Kč102 694,32 Kč
1 000195,59828 Kč195 598,28 Kč
Manufacturers Standard Package
Unit Price without VAT:318,49000 Kč
Unit Price with VAT:385,37290 Kč