
AHDP04-18-21PN-SRA | |
---|---|
DigiKey Part Number | 889-AHDP04-18-21PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-21PN-SRA |
Description | CONN RCPT HSG MALE 21POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-21PN-SRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 250,17000 Kč | 250,17 Kč |
10 | 212,50800 Kč | 2 125,08 Kč |
25 | 199,19320 Kč | 4 979,83 Kč |
50 | 189,68640 Kč | 9 484,32 Kč |
100 | 180,63360 Kč | 18 063,36 Kč |
250 | 169,33040 Kč | 42 332,60 Kč |
500 | 161,25586 Kč | 80 627,93 Kč |
1 000 | 153,56918 Kč | 153 569,18 Kč |
Unit Price without VAT: | 250,17000 Kč |
---|---|
Unit Price with VAT: | 302,70570 Kč |