
AHDP04-18-08PN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-18-08PN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-08PN-BRA |
Description | 8 POSITION RECEPTACLE, PIN, SHEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-08PN-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,05000 Kč | 224,05 Kč |
| 10 | 190,45200 Kč | 1 904,52 Kč |
| 25 | 178,50800 Kč | 4 462,70 Kč |
| 50 | 169,98720 Kč | 8 499,36 Kč |
| 100 | 161,87150 Kč | 16 187,15 Kč |
| 250 | 151,74332 Kč | 37 935,83 Kč |
| 500 | 144,50572 Kč | 72 252,86 Kč |
| 1 000 | 137,61753 Kč | 137 617,53 Kč |
| Unit Price without VAT: | 224,05000 Kč |
|---|---|
| Unit Price with VAT: | 271,10050 Kč |


