
AHDM06-18-08PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-18-08PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-18-08PN-059 |
Description | CONN PLG HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-18-08PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,74000 Kč | 812,74 Kč |
| 10 | 690,79700 Kč | 6 907,97 Kč |
| 25 | 647,54640 Kč | 16 188,66 Kč |
| 50 | 616,65960 Kč | 30 832,98 Kč |
| 100 | 587,25540 Kč | 58 725,54 Kč |
| 250 | 550,53264 Kč | 137 633,16 Kč |
| Unit Price without VAT: | 812,74000 Kč |
|---|---|
| Unit Price with VAT: | 983,41540 Kč |











