6 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-18-06SN

DigiKey Part Number
889-AHDM06-18-06SN-ND
Manufacturer
Manufacturer Product Number
AHDM06-18-06SN
Description
CONN PLG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-18-06SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
6 (Radsok)
Note
Contacts Sold Separately
Shell Size - Insert
18-6
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
4 (2), 16 (4)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1502,62000 Kč502,62 Kč
10427,24600 Kč4 272,46 Kč
25400,49240 Kč10 012,31 Kč
50381,37620 Kč19 068,81 Kč
100363,18390 Kč36 318,39 Kč
250340,47020 Kč85 117,55 Kč
500324,24088 Kč162 120,44 Kč
Manufacturers Standard Package
Unit Price without VAT:502,62000 Kč
Unit Price with VAT:608,17020 Kč