16 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle Housing Panel Mount
AHDM04-24-16PR
AHDM04-24-16PR

AHDM04-24-16PR

DigiKey Part Number
889-AHDM04-24-16PR-ND
Manufacturer
Manufacturer Product Number
AHDM04-24-16PR
Description
RECEPTACLE KIT, SHELL SIZE 24, 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-24-16PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1308,46000 Kč308,46 Kč
10262,05500 Kč2 620,55 Kč
25245,63480 Kč6 140,87 Kč
50233,90940 Kč11 695,47 Kč
100222,74890 Kč22 274,89 Kč
250208,81420 Kč52 203,55 Kč
500198,85652 Kč99 428,26 Kč
1 000189,37928 Kč189 379,28 Kč
Manufacturers Standard Package
Unit Price without VAT:308,46000 Kč
Unit Price with VAT:373,23660 Kč