6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
AHD16-6-12SB010-BOTTOM
AHD16-6-12SB010
AHD16-6-12SB010

AHD16-6-12SB010

DigiKey Part Number
889-1063-ND
Manufacturer
Manufacturer Product Number
AHD16-6-12SB010
Description
CONN PLUG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,10000 Kč162,10 Kč
10137,78900 Kč1 377,89 Kč
25129,14600 Kč3 228,65 Kč
50122,97680 Kč6 148,84 Kč
100117,10580 Kč11 710,58 Kč
250109,77504 Kč27 443,76 Kč
500104,53896 Kč52 269,48 Kč
1 00099,55425 Kč99 554,25 Kč
Manufacturers Standard Package
Unit Price without VAT:162,10000 Kč
Unit Price with VAT:196,14100 Kč