Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Industrial Plugs & Sockets Overview

2CMA101967R1000

DigiKey Part Number
889-2CMA101967R1000-ND
Manufacturer
Manufacturer Product Number
2CMA101967R1000
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Plug, Male Pins
Current Rating (Amps)
16A
Voltage Rating
200/415V
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
IEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
10221,99100 Kč2 219,91 Kč
30205,42333 Kč6 162,70 Kč
50198,14980 Kč9 907,49 Kč
100188,69220 Kč18 869,22 Kč
250176,88716 Kč44 221,79 Kč
500168,45268 Kč84 226,34 Kč
1 000160,42199 Kč160 421,99 Kč
Manufacturers Standard Package
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč