Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Industrial Plugs & Sockets Overview

2CMA101984R1000

DigiKey Part Number
889-2CMA101984R1000-ND
Manufacturer
Manufacturer Product Number
2CMA101984R1000
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
380/415V
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
4
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
Pin and Sleeve (3P4W)
Ingress Protection
IP44
Connector Type
Plug, Male Pins
Approval Agency
IEC
Current Rating (Amps)
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1378,32000 Kč378,32 Kč
10321,59200 Kč3 215,92 Kč
30297,60100 Kč8 928,03 Kč
50287,06760 Kč14 353,38 Kč
100273,37180 Kč27 337,18 Kč
250256,26904 Kč64 067,26 Kč
500244,05232 Kč122 026,16 Kč
Manufacturers Standard Package
Unit Price without VAT:378,32000 Kč
Unit Price with VAT:457,76720 Kč