
0441021414S100101 | |
|---|---|
DigiKey Part Number | 361-1119-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | 0441021414S100101 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,02560 Kč | 400,64 Kč |
| 50 | 15,26140 Kč | 763,07 Kč |
| 100 | 14,53060 Kč | 1 453,06 Kč |
| 250 | 13,61932 Kč | 3 404,83 Kč |
| 500 | 12,96878 Kč | 6 484,39 Kč |
| 1 000 | 12,34955 Kč | 12 349,55 Kč |
| 3 000 | 11,42844 Kč | 34 285,32 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |










