Socket Contact 14-18 AWG Size Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044 102 1414S 1000 101

DigiKey Part Number
0441021414S1000101-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
044 102 1414S 1000 101
Description
CONTACT SOCKET 14-18AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bag
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,65100 Kč166,51 Kč
2515,61400 Kč390,35 Kč
5014,86660 Kč743,33 Kč
10014,15270 Kč1 415,27 Kč
25013,26652 Kč3 316,63 Kč
50012,63240 Kč6 316,20 Kč
1 00012,02933 Kč12 029,33 Kč
3 00011,13202 Kč33 396,06 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč