
0441001414P100101 | |
|---|---|
DigiKey Part Number | 361-1118-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | 0441001414P100101 |
Description | CONTACT PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,66760 Kč | 241,69 Kč |
| 50 | 9,20140 Kč | 460,07 Kč |
| 100 | 8,76250 Kč | 876,25 Kč |
| 250 | 8,21272 Kč | 2 053,18 Kč |
| 500 | 7,82050 Kč | 3 910,25 Kč |
| 1 000 | 7,44673 Kč | 7 446,73 Kč |
| 3 000 | 6,89119 Kč | 20 673,57 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |













