
SGX-SURECO | |
|---|---|
DigiKey Part Number | 1782-SGX-SURECO-ND |
Manufacturer | |
Manufacturer Product Number | SGX-SURECO |
Description | 4 SERIES CO SENSOR - 1 000PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 0 mbar ~ 25 bar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,44000 Kč | 560,44 Kč |
| Unit Price without VAT: | 560,44000 Kč |
|---|---|
| Unit Price with VAT: | 678,13240 Kč |




