
SGX-OX-LP | |
|---|---|
DigiKey Part Number | 1782-SGX-OX-LP-ND |
Manufacturer | |
Manufacturer Product Number | SGX-OX-LP |
Description | SENSOR OXYGEN CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,60000 Kč | 1 085,60 Kč |
| 5 | 1 000,84800 Kč | 5 004,24 Kč |
| 10 | 969,28900 Kč | 9 692,89 Kč |
| 25 | 931,53000 Kč | 23 288,25 Kč |
| 50 | 905,69420 Kč | 45 284,71 Kč |
| 100 | 881,98110 Kč | 88 198,11 Kč |
| Unit Price without VAT: | 1 085,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,57600 Kč |












