
SGX-HF-10-MOD | |
|---|---|
DigiKey Part Number | 1782-SGX-HF-10-MOD-ND |
Manufacturer | |
Manufacturer Product Number | SGX-HF-10-MOD |
Description | HYDROGEN FLUORIDE 10PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Fluoride (HF) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Fluoride (HF) | |
Oxygen Range | 0 mbar ~ 250 mbar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 586,30000 Kč | 3 586,30 Kč |
| Unit Price without VAT: | 3 586,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 339,42300 Kč |





