Humidity, Temperature 0 ~ 95% RH Digital ±1.8% RH 30 s Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-DX05A

DigiKey Part Number
1782-SGX-DX05A-ND
Manufacturer
Manufacturer Product Number
SGX-DX05A
Description
AUTOMOTIVE DEWPOINT SENSOR LIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 95% RH Digital ±1.8% RH 30 s Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 95% RH
Output Type
Digital
Output
7b
Accuracy
±1.8% RH
Response Time
30 s
Sensitivity
-
Voltage - Supply
9V ~ 16V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,50000 Kč797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:797,50000 Kč
Unit Price with VAT:964,97500 Kč