
LIN-CABLE-1.0M | |
|---|---|
DigiKey Part Number | 1782-LIN-CABLE-1.0M-ND |
Manufacturer | |
Manufacturer Product Number | LIN-CABLE-1.0M |
Description | CABLE ASSEMBLY WITH MATING CONNE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For DX05A, SGX-AZ65A, TRDU5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | DX05A, SGX-AZ65A, TRDU5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 5 | 369,14400 Kč | 1 845,72 Kč |
| 10 | 355,83200 Kč | 3 558,32 Kč |
| 25 | 339,94080 Kč | 8 498,52 Kč |
| 50 | 329,06380 Kč | 16 453,19 Kč |
| 100 | 319,08560 Kč | 31 908,56 Kč |
| 500 | 298,98128 Kč | 149 490,64 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |



