
SGX-BLD1-24V | |
|---|---|
DigiKey Part Number | 1782-SGX-BLD1-24V-ND |
Manufacturer | |
Manufacturer Product Number | SGX-BLD1-24V |
Description | SENSOR HYDROGEN CAN OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±0.4% | |
Output | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 9V ~ 36V | |
Current - Supply | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,80000 Kč | 967,80 Kč |
| 5 | 891,15600 Kč | 4 455,78 Kč |
| 10 | 862,59800 Kč | 8 625,98 Kč |
| 25 | 828,45520 Kč | 20 711,38 Kč |
| 50 | 805,08860 Kč | 40 254,43 Kč |
| 100 | 783,63700 Kč | 78 363,70 Kč |
| Unit Price without VAT: | 967,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,03800 Kč |





