
SGX-4NO2-2ER | |
|---|---|
DigiKey Part Number | 1782-SGX-4NO2-2ER-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4NO2-2ER |
Description | SENSOR NITROGEN DIOXIDE CUR OUT |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,12000 Kč | 903,12 Kč |
| 5 | 831,39400 Kč | 4 156,97 Kč |
| 10 | 804,64300 Kč | 8 046,43 Kč |
| 25 | 772,64240 Kč | 19 316,06 Kč |
| Unit Price without VAT: | 903,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,77520 Kč |





