Ammonia (NH3) Sensor Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-4NH3-300

DigiKey Part Number
1782-SGX-4NH3-300-ND
Manufacturer
Manufacturer Product Number
SGX-4NH3-300
Description
SENSOR AMMONIA CURRENT OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammonia (NH3) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Ammonia (NH3)
Oxygen Range
800 mbar ~ 1200 mbar
Accuracy
-
Output
Current
Operating Temperature
-40°C ~ 50°C
Voltage - Supply
-
Current - Supply
300µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 820,63150 Kč36 412,63 Kč
Unit Price without VAT:1 820,63150 Kč
Unit Price with VAT:2 202,96412 Kč