
SGX-4NH3-1000 | |
|---|---|
DigiKey Part Number | 1782-SGX-4NH3-1000-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4NH3-1000 |
Description | SENSOR AMMONIA CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,02000 Kč | 2 054,02 Kč |
| 5 | 1 906,61800 Kč | 9 533,09 Kč |
| 10 | 1 851,66700 Kč | 18 516,67 Kč |
| 25 | 1 785,92200 Kč | 44 648,05 Kč |
| 50 | 1 740,89800 Kč | 87 044,90 Kč |
| 100 | 1 699,58440 Kč | 169 958,44 Kč |
| Unit Price without VAT: | 2 054,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 485,36420 Kč |






