
SGX-4H2S | |
---|---|
DigiKey Part Number | 1782-SGX-4H2S-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4H2S |
Description | SENSOR HYDROGEN SULFIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 765,71100 Kč | 7 657,11 Kč |
Unit Price without VAT: | 765,71100 Kč |
---|---|
Unit Price with VAT: | 926,51031 Kč |