
SGX-4H2-5000 | |
|---|---|
DigiKey Part Number | 1782-SGX-4H2-5000-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4H2-5000 |
Description | SENSOR ELECTROCHEMICAL HYDROGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | 2.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 693,91000 Kč | 1 693,91 Kč |
| Unit Price without VAT: | 1 693,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,63110 Kč |




