
PS4-NH3-100 | |
|---|---|
DigiKey Part Number | 1782-PS4-NH3-100-ND |
Manufacturer | |
Manufacturer Product Number | PS4-NH3-100 |
Description | AMMONIA 100PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,25000 Kč | 3 443,25 Kč |
| Unit Price without VAT: | 3 443,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 166,33250 Kč |




